USD
Favorite

Photo Not Available
55A0811-22-6-F871 22 AWG Hook-Up, Dual Wall Wire 19/34 Blue 600V
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.39445 $1,972.23

Submit a request for quotation on quantities greater than those displayed.

55A0811-22-6-F871

Datasheet
Digi-Key Part Number 55A0811-22-6-F871-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 55A0811-22-6-F871
Copy  
Description HOOK-UP DUAL WALL STRND 22AWG
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

22 AWG Hook-Up, Dual Wall Wire 19/34 Blue 600V

Copy  
Documents & Media
Datasheets 55A0811
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A0811
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 22 AWG
Conductor Strand 19/34
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.050" (1.27mm)
Jacket (Insulation) Thickness 0.009" (0.23mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 150°C
Jacket Color Blue
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names D36100-000