Add To Favorites
Photo Not Available
55A0121-16-9/96CS2275-5CF 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 16 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.64464 $1,644.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55A0121-16-9/96CS2275-5CF-ND
Copy   55A0121-16-9/96CS2275-5CF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55A0121-16-9/96CS2275-5CF

Copy   55A0121-16-9/96CS2275-5CF
Description 55A CABLE/SINGLE WALL
Copy   55A CABLE/SINGLE WALL
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 (1 Pair Twisted) Conductor Multi-Conductor Cable 16 AWG

Copy   2 (1 Pair Twisted) Conductor Multi-Conductor Cable  16 AWG
Documents & Media
Datasheets 55A0121 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2 (1 Pair Twisted)
Wire Gauge 16 AWG
Conductor Strand 19/29
Conductor Material Copper, Tinned
Jacket (Insulation) Material -
Jacket (Insulation) Diameter 0.136" (3.45mm)
Shield Type -
Length -
Jacket Color -
Ratings -
Features -
Voltage 600V
Operating Temperature 150°C
Usage -
Jacket (Insulation) Thickness -
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CZ5786-000

00:40:01 2/21/2019