Add To Favorites
55A0112-24-94 24 AWG Hook-Up Wire 19/36 White, Yellow Stripe 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.26398 $2,639.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55A0112-24-94-ND
Copy   55A0112-24-94-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55A0112-24-94

Copy   55A0112-24-94
Description HOOK-UP STRND 24AWG 600V WHT/YEL
Copy   HOOK-UP STRND 24AWG 600V WHT/YEL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24 AWG Hook-Up Wire 19/36 White, Yellow Stripe 600V

Copy   24 AWG Hook-Up Wire 19/36 White, Yellow Stripe 600V
Documents & Media
Datasheets 55A0112 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A0112
Part Status Active
Cable Type Hook-Up
Wire Gauge 24 AWG
Conductor Strand 19/36
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.037" (0.94mm)
Jacket (Insulation) Thickness -
Length -
Voltage 600V
Operating Temperature -65°C ~ 150°C
Jacket Color White, Yellow Stripe
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 117221-000

00:10:43 3/20/2019