USD
Favorite

55A0112-24-6 24 AWG Hook-Up Wire 19/36 Blue 600V
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.39333 $1,966.64

Submit a request for quotation on quantities greater than those displayed.

55A0112-24-6

Datasheet
Digi-Key Part Number 55A0112-24-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 55A0112-24-6
Copy  
Description HOOK-UP STRND 24AWG 600V BLUE
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

24 AWG Hook-Up Wire 19/36 Blue 600V

Copy  
Documents & Media
Datasheets 55A0112 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A0112
Packaging Spool
Part Status Active
Cable Type Hook-Up
Wire Gauge 24 AWG
Conductor Strand 19/36
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.037" (0.94mm)
Jacket (Insulation) Thickness 0.005" (0.13mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 200°C
Jacket Color Blue
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 5,000
Other Names 149114-000
149114-000-ND
Q7043592