Add To Favorites
55A0111-20-9CS1880 20 AWG Hook-Up Wire 19/32 White 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26278 $1,313.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55A0111-20-9CS1880-ND
Copy   55A0111-20-9CS1880-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55A0111-20-9CS1880

Copy   55A0111-20-9CS1880
Description HOOK-UP STRND 20AWG 600V WHITE
Copy   HOOK-UP STRND 20AWG 600V WHITE
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20 AWG Hook-Up Wire 19/32 White 600V

Copy   20 AWG Hook-Up Wire 19/32 White 600V
Documents & Media
Datasheets 55A0111 Drawing
Spec 55
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A0111
Part Status Active
Cable Type Hook-Up
Wire Gauge 20 AWG
Conductor Strand 19/32
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.050" (1.27mm)
Jacket (Insulation) Thickness -
Length -
Voltage 600V
Operating Temperature -65°C ~ 150°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 424975-000

03:09:04 1/17/2019