Add To Favorites
55A0111-16-1 16 AWG Hook-Up Wire 19/29 Brown 600V 1.00' (0.30m)
Product Overview
Digi-Key Part Number 55A0111-16-1-ND
Copy   55A0111-16-1-ND
Quantity Available 1,536
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55A0111-16-1

Copy   55A0111-16-1
Description HOOK-UP STRND 16AWG 600V BRN 1'
Copy   HOOK-UP STRND 16AWG 600V BRN 1'
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

16 AWG Hook-Up Wire 19/29 Brown 600V 1.00' (0.30m)

Copy   16 AWG Hook-Up Wire 19/29 Brown 600V 1.00' (0.30m)
Documents & Media
Datasheets 55A0111 Drawing
Spec 55
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A0111
Part Status Active
Cable Type Hook-Up
Wire Gauge 16 AWG
Conductor Strand 19/29
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.068" (1.73mm)
Jacket (Insulation) Thickness -
Length 1.00' (0.30m)
Voltage 600V
Operating Temperature -65°C ~ 150°C
Jacket Color Brown
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 461626 BK005 - Alpha Wire | A461626B-100-ND DigiKey Electronics
  • 461626 BK005
  • Alpha Wire
  • HOOK-UP STRND 16AWG BLACK 100'
  • Unit Price $31.91000
  • A461626B-100-ND
  • 44A0111-28-0 - TE Connectivity Raychem Cable Protection | A119645-ND DigiKey Electronics
  • 44A0111-28-0
  • TE Connectivity Raychem Cable Protection
  • HOOK-UP DUAL STRND 28AWG BLK 1'
  • Unit Price $0.43000
  • A119645-ND
  • 76512.18.03 - General Cable/Carol Brand | C76512R-50-ND DigiKey Electronics
  • 76512.18.03
  • General Cable/Carol Brand
  • HOOK-UP STRND 16AWG 600V RED 50'
  • Unit Price $15.59000
  • C76512R-50-ND
  • 82A0111-16-9 - TE Connectivity Aerospace, Defense and Marine | A132416-01-ND DigiKey Electronics
  • 82A0111-16-9
  • TE Connectivity Aerospace, Defense and Marine
  • HOOK-UP STRND 16AWG 600V WHT 1'
  • Unit Price $4.47000
  • A132416-01-ND
  • 461626 RD005 - Alpha Wire | A461626R-100-ND DigiKey Electronics
  • 461626 RD005
  • Alpha Wire
  • HOOK-UP STRND 16AWG RED 100'
  • Unit Price $31.91000
  • A461626R-100-ND
Additional Resources
Standard Package ? 2,000
Other Names 216260-005
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
5 0.52400 $2.62
10 0.40800 $4.08
25 0.35000 $8.75
50 0.32660 $16.33
100 0.30330 $30.33

Submit a request for quotation on quantities greater than those displayed.

16:34:04 9/19/2018