USD
Favorite

Photo Not Available
55/7296-30-CML4-9CS2528 4 Conductor Multi-Conductor Cable White 30 AWG Braid
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 4.36366 $8,727.32

Submit a request for quotation on quantities greater than those displayed.

55/7296-30-CML4-9CS2528

Datasheet
Digi-Key Part Number 55/7296-30-CML4-9CS2528-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 55/7296-30-CML4-9CS2528
Copy  
Description 55/ CABLE OUTER SPACE
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

4 Conductor Multi-Conductor Cable White 30 AWG Braid

Copy  
Documents & Media
Datasheets 55/7296 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 4
Wire Gauge 30 AWG
Conductor Strand 7/38
Conductor Material Copper Alloy, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.068" (1.73mm)
Shield Type Braid
Length -
Jacket Color White
Voltage 600V
Operating Temperature 200°C
Jacket (Insulation) Thickness 0.0050" (0.127mm)
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material Copper, Silver Coated
Shield Coverage 90%
Notification May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2710/4

CABLE 4COND 30AWG BLK SHLD 100'

Daburn Electronics

$441.96000 Details
Additional Resources
Standard Package 1
Other Names F53310-000