Add To Favorites
Photo Not Available
55/2342-22-CML4-9CS2528 4 Conductor Multi-Conductor Cable White 22 AWG Braid
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 5.75980 $11,519.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55/2342-22-CML4-9CS2528-ND
Copy   55/2342-22-CML4-9CS2528-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55/2342-22-CML4-9CS2528

Copy   55/2342-22-CML4-9CS2528
Description 55/ CABLE OUTER SPACE
Copy   55/ CABLE OUTER SPACE
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4 Conductor Multi-Conductor Cable White 22 AWG Braid

Copy   4 Conductor Multi-Conductor Cable White 22 AWG Braid
Documents & Media
Datasheets 55/2342 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 4
Wire Gauge 22 AWG
Conductor Strand 19/34
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.118" (3.00mm)
Shield Type Braid
Length -
Jacket Color White
Voltage 600V
Operating Temperature 200°C
Jacket (Insulation) Thickness 0.0050" (0.127mm)
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material Copper, Silver Coated
Shield Coverage 90%
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A38053-000

18:42:29 12/9/2018