Add To Favorites
Photo Not Available
55/231A-30-2-9 30 AWG Hook-Up, Shielded Wire 7/38 Red 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.33124 $4,662.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55/231A-30-2-9-ND
Copy   55/231A-30-2-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55/231A-30-2-9

Copy   55/231A-30-2-9
Description CBL 1COND STRND 30AWG 600V RED
Copy   CBL 1COND STRND 30AWG 600V RED
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

30 AWG Hook-Up, Shielded Wire 7/38 Red 600V

Copy   30 AWG Hook-Up, Shielded Wire 7/38 Red 600V
Documents & Media
Datasheets 55/231A Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Shielded
Wire Gauge 30 AWG
Conductor Strand 7/38
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.037" (0.94mm)
Jacket (Insulation) Thickness 0.005" (0.13mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 200°C
Jacket Color Red
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names E03414-000

00:22:51 1/21/2019