Add To Favorites
Photo Not Available
55/1122-26-0/9-9 2 Conductor Multi-Conductor Cable White 26 AWG Braid
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 3.16441 $6,328.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55/1122-26-0/9-9-ND
Copy   55/1122-26-0/9-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55/1122-26-0/9-9

Copy   55/1122-26-0/9-9
Description 55/ CABLE OUTER SPACE
Copy   55/ CABLE OUTER SPACE
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 Conductor Multi-Conductor Cable White 26 AWG Braid

Copy   2 Conductor Multi-Conductor Cable White 26 AWG Braid
Documents & Media
Datasheets 55/1122 Datasheet
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2
Wire Gauge 26 AWG
Conductor Strand 19/38
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.097" (2.46mm)
Shield Type Braid
Length -
Jacket Color White
Ratings -
Features -
Voltage 600V
Operating Temperature -65°C ~ 200°C
Usage -
Jacket (Insulation) Thickness 0.0080" (0.203mm)
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material Copper, Silver Coated
Shield Coverage 85%
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CR2814-000

12:02:27 10/23/2018