Add To Favorites
Photo Not Available
55/0822-24-9/96 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 24 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.33361 $4,667.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55/0822-24-9/96-ND
Copy   55/0822-24-9/96-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55/0822-24-9/96

Copy   55/0822-24-9/96
Description 55/ CABLE OUTER SPACE
Copy   55/ CABLE OUTER SPACE
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2 (1 Pair Twisted) Conductor Multi-Conductor Cable 24 AWG

Copy   2 (1 Pair Twisted) Conductor Multi-Conductor Cable  24 AWG
Documents & Media
Datasheets 55/0822 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2 (1 Pair Twisted)
Wire Gauge 24 AWG
Conductor Strand 19/36
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material -
Jacket (Insulation) Diameter 0.090" (2.29mm)
Shield Type -
Length -
Jacket Color -
Voltage 600V
Operating Temperature 200°C
Jacket (Insulation) Thickness -
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 116485-000

12:14:08 12/10/2018