Add To Favorites
Photo Not Available
55/0814-20-2 20 AWG Hook-Up, Dual Wall Wire 19/32 Red 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.10880 $5,543.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55/0814-20-2-ND
Copy   55/0814-20-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55/0814-20-2

Copy   55/0814-20-2
Description HOOK-UP DL WALL STRND 20AWG RED
Copy   HOOK-UP DL WALL STRND 20AWG RED
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

20 AWG Hook-Up, Dual Wall Wire 19/32 Red 600V

Copy   20 AWG Hook-Up, Dual Wall Wire 19/32 Red 600V
Documents & Media
Datasheets 55/0814 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 20 AWG
Conductor Strand 19/32
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.058" (1.47mm)
Jacket (Insulation) Thickness 0.009" (0.23mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 200°C
Jacket Color Red
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 182913-000

18:48:35 1/16/2019