Add To Favorites
  • May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 55/0812-26-3-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

55/0812-26-3

Description CABLE STRANDED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

26 AWG Hook-Up, Dual Wall Wire 19/38 Orange 600V

Documents & Media
Datasheets 55/0812 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 26 AWG
Conductor Strand 19/38
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.040" (1.02mm)
Jacket (Insulation) Thickness 0.009" (0.23mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 200°C
Jacket Color Orange
Ratings -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 186156-000

02:42:31 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.10880 $5,543.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback