Add To Favorites
Photo Not Available
55/0812-20-4 20 AWG Hook-Up, Dual Wall Wire 19/32 Yellow 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.11791 $5,589.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55/0812-20-4-ND
Copy   55/0812-20-4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55/0812-20-4

Copy   55/0812-20-4
Description HOOK-UP DL WALL STRND 20AWG YEL
Copy   HOOK-UP DL WALL STRND 20AWG YEL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20 AWG Hook-Up, Dual Wall Wire 19/32 Yellow 600V

Copy   20 AWG Hook-Up, Dual Wall Wire 19/32 Yellow 600V
Documents & Media
Datasheets 55/0812 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 20 AWG
Conductor Strand 19/32
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.058" (1.47mm)
Jacket (Insulation) Thickness 0.009" (0.23mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 200°C
Jacket Color Yellow
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 727841-000

11:03:37 1/22/2019