Add To Favorites
Photo Not Available
55/031A-30-9CS2570 30 AWG Hook-Up Wire 7/38 White 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.11261 $5,563.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55/031A-30-9CS2570-ND
Copy   55/031A-30-9CS2570-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55/031A-30-9CS2570

Copy   55/031A-30-9CS2570
Description HOOK-UP STRND 30AWG 600V WHITE
Copy   HOOK-UP STRND 30AWG 600V WHITE
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

30 AWG Hook-Up Wire 7/38 White 600V

Copy   30 AWG Hook-Up Wire 7/38 White 600V
Documents & Media
Datasheets 55/031A Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up
Wire Gauge 30 AWG
Conductor Strand 7/38
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.020" (0.51mm)
Jacket (Insulation) Thickness 0.004" (0.09mm)
Length -
Voltage 600V
Operating Temperature 200°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 711215-000

10:09:50 12/19/2018