Add To Favorites
Photo Not Available
55/0314-26-9CS2724 26 AWG Hook-Up Wire 19/38 White 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.96793 $4,839.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55/0314-26-9CS2724-ND
Copy   55/0314-26-9CS2724-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55/0314-26-9CS2724

Copy   55/0314-26-9CS2724
Description HOOK-UP STRND 26AWG 600V WHITE
Copy   HOOK-UP STRND 26AWG 600V WHITE
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

26 AWG Hook-Up Wire 19/38 White 600V

Copy   26 AWG Hook-Up Wire 19/38 White 600V
Documents & Media
Datasheets 55/0314 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up
Wire Gauge 26 AWG
Conductor Strand 19/38
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.027" (0.69mm)
Jacket (Insulation) Thickness 0.004" (0.09mm)
Length -
Voltage 600V
Operating Temperature 200°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 542923-000

14:54:57 10/21/2018