Add To Favorites
Photo Not Available
55/0312-22-6CS3329 22 AWG Hook-Up Wire 19/34 Blue 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.88059 $4,402.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55/0312-22-6CS3329-ND
Copy   55/0312-22-6CS3329-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55/0312-22-6CS3329

Copy   55/0312-22-6CS3329
Description HOOK-UP STRND 22AWG 600V BLUE
Copy   HOOK-UP STRND 22AWG 600V BLUE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22 AWG Hook-Up Wire 19/34 Blue 600V

Copy   22 AWG Hook-Up Wire 19/34 Blue 600V
Documents & Media
Datasheets 55/0312 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up
Wire Gauge 22 AWG
Conductor Strand 19/34
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.039" (0.99mm)
Jacket (Insulation) Thickness 0.004" (0.09mm)
Length -
Voltage 600V
Operating Temperature 200°C
Jacket Color Blue
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CU9006-000

04:08:50 1/23/2019