Add To Favorites
Photo Not Available
55/0134-28-0/6/9 3 (1 Triad Twisted) Conductor Multi-Conductor Cable 28 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.46439 $4,928.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55/0134-28-0/6/9-ND
Copy   55/0134-28-0/6/9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55/0134-28-0/6/9

Copy   55/0134-28-0/6/9
Description 55/ CABLE OUTER SPACE
Copy   55/ CABLE OUTER SPACE
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

3 (1 Triad Twisted) Conductor Multi-Conductor Cable 28 AWG

Copy   3 (1 Triad Twisted) Conductor Multi-Conductor Cable  28 AWG
Documents & Media
Datasheets 55/0134 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 3 (1 Triad Twisted)
Wire Gauge 28 AWG
Conductor Strand 7/36
Conductor Material Copper Alloy, Silver Coated
Jacket (Insulation) Material -
Jacket (Insulation) Diameter 0.058" (1.47mm)
Shield Type -
Length -
Jacket Color -
Voltage 600V
Operating Temperature 200°C
Jacket (Insulation) Thickness -
Conductor Insulation Ethylene Tetrafluoroethylene (ETFE)
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names A41756-000

23:24:57 1/20/2019