Add To Favorites
Photo Not Available
55/0112-18-9 18 AWG Hook-Up Wire 19/30 White 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.96465 $1,929.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 55/0112-18-9-ND
Copy   55/0112-18-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

55/0112-18-9

Copy   55/0112-18-9
Description HOOK-UP STRND 18AWG 600V WHITE
Copy   HOOK-UP STRND 18AWG 600V WHITE
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

18 AWG Hook-Up Wire 19/30 White 600V

Copy   18 AWG Hook-Up Wire 19/30 White 600V
Documents & Media
Datasheets 55/0112 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up
Wire Gauge 18 AWG
Conductor Strand 19/30
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.060" (1.52mm)
Jacket (Insulation) Thickness 0.005" (0.13mm)
Length -
Voltage 600V
Operating Temperature 200°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 348276-000

08:05:22 10/16/2018