USD
Favorite

Photo Not Available
5030A1314-9 Coaxial Cable 30 AWG 50 Ohms
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.37688 $6,884.41

Submit a request for quotation on quantities greater than those displayed.

5030A1314-9

Datasheet
Digi-Key Part Number 5030A1314-9-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5030A1314-9
Copy  
Description COAX CABLE-STANDARD P
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Coaxial Cable 30 AWG 50 Ohms

Copy  
Documents & Media
Datasheets 5030A1314 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series CHEMINAX
Packaging Bulk 
Part Status Active
Cable Type Coaxial
Cable Group -
Wire Gauge 30 AWG
Conductor Strand 7 Strands / 38 AWG
Jacket (Insulation) Material Thermorad® S
Jacket (Insulation) Diameter 0.062" (1.57mm)
Shield Type Braid
Impedance 50 Ohms
Length -
Jacket Color White
Usage -
Features -
Conductor Material Copper Alloy, Silver Coated
Dielectric Material Polyethylene (PE)
Dielectric Diameter 0.031" (0.79mm)
Shield Material Copper, Tinned
Shield Coverage 90%
VoP, Velocity of Propagation 71
Operating Temperature -
Base Part Number 5030A
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5030A1314-0

COAX CABLE-STANDARD P

TE Connectivity Raychem Cable Protection

$1.52723 Details
Additional Resources
Standard Package 1
Other Names 440786-000