USD
Favorite

Photo Not Available
5026E1111-0 Coaxial Cable 26 AWG 50 Ohms
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.34340 $3,358.49

Submit a request for quotation on quantities greater than those displayed.

5026E1111-0

Datasheet
Digi-Key Part Number 5026E1111-0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5026E1111-0
Copy  
Description COAX CABLE-STANDARD P
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Coaxial Cable 26 AWG 50 Ohms

Copy  
Documents & Media
Datasheets 5026E1111 Drawing
HTML Datasheet 5026E1111 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series CHEMINAX
Packaging Bulk 
Part Status Active
Cable Type Coaxial
Cable Group -
Wire Gauge 26 AWG
Conductor Strand 7 Strands / 34 AWG
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter 0.083" (2.11mm)
Shield Type Braid
Impedance 50 Ohms
Length -
Jacket Color Black
Usage -
Features -
Conductor Material Copper, Tinned
Dielectric Material Polyethylene (PE)
Dielectric Diameter 0.050" (1.27mm)
Shield Material Copper, Tinned
Shield Coverage -
VoP, Velocity of Propagation 77
Operating Temperature -
Base Part Number 5026
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 914259-000