USD
Favorite

Photo Not Available
5026A1334-0 Coaxial Cable 26 AWG 50 Ohms
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.46272 $3,656.80

Submit a request for quotation on quantities greater than those displayed.

5026A1334-0

Datasheet
Digi-Key Part Number 5026A1334-0-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5026A1334-0
Copy  
Description COAX CABLE-STANDARD P
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Coaxial Cable 26 AWG 50 Ohms

Copy  
Documents & Media
Datasheets 5026A1334 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series CHEMINAX
Packaging Bulk 
Part Status Active
Cable Type Coaxial
Cable Group -
Wire Gauge 26 AWG
Conductor Strand 7 Strands / 34 AWG
Jacket (Insulation) Material Thermorad® S
Jacket (Insulation) Diameter 0.096" (2.44mm)
Shield Type Braid
Impedance 50 Ohms
Length -
Jacket Color Black
Usage -
Features -
Conductor Material Copper Alloy, Silver Coated
Dielectric Material Rayolin™ F
Dielectric Diameter 0.059" (1.50mm)
Shield Material Copper, Tinned
Shield Coverage 90%
VoP, Velocity of Propagation 66
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 440900-001