Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 5024A3314-9-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5024A3314-9

Description COAX CABLE-STANDARD P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Coaxial Cable 24 AWG 50 Ohms

Documents & Media
Datasheets 5024A3314 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series CHEMINAX
Part Status Active
Cable Type Coaxial
Cable Group -
Wire Gauge 24 AWG
Conductor Strand 19 Strands / 36 AWG
Jacket (Insulation) Material Thermorad® S
Jacket (Insulation) Diameter 0.120" (3.05mm)
Shield Type Double Braid
Impedance 50 Ohms
Length -
Jacket Color White
Usage -
Features -
Conductor Material Copper Alloy, Silver Coated
Dielectric Material Polyethylene (PE)
Dielectric Diameter 0.066" (1.68mm)
Shield Material Copper, Silver Coated
Shield Coverage 90%
VoP, Velocity of Propagation 75
Operating Temperature -
 
Additional Resources
Standard Package ? 1
Other Names 663749-000

21:35:04 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.38118 $5,952.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback