Add To Favorites
Photo Not Available
5022A1311-0-L196 Coaxial Cable 22 AWG 50 Ohms
Product Overview
Digi-Key Part Number 5022A1311-0-L196-ND
Copy   5022A1311-0-L196-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5022A1311-0-L196

Copy   5022A1311-0-L196
Description COAX CABLE-STANDARD P
Copy   COAX CABLE-STANDARD P
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Coaxial Cable 22 AWG 50 Ohms

Copy   Coaxial Cable 22 AWG   50 Ohms
Documents & Media
Datasheets 5022A1311 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series CHEMINAX
Part Status Active
Cable Type Coaxial
Cable Group -
Wire Gauge 22 AWG
Conductor Strand 19 Strands / 34 AWG
Jacket (Insulation) Material Thermorad® S
Jacket (Insulation) Diameter 0.119" (3.02mm)
Shield Type Braid
Impedance 50 Ohms
Length -
Jacket Color Black
Usage -
Features -
Conductor Material Copper, Tinned
Dielectric Material Polyethylene (PE)
Dielectric Diameter 0.084" (2.13mm)
Shield Material Copper, Tinned
Shield Coverage 90%
VoP, Velocity of Propagation 77
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CR3843-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 2.43935 $5,854.43

Submit a request for quotation on quantities greater than those displayed.

02:07:13 9/26/2018