Add To Favorites
Photo Not Available
5012M3612-0 Coaxial Cable 12 AWG 50 Ohms
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.18762 $17,969.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5012M3612-0-ND
Copy   5012M3612-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5012M3612-0

Copy   5012M3612-0
Description COAX CABLE-STANDARD P
Copy   COAX CABLE-STANDARD P
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Coaxial Cable 12 AWG 50 Ohms

Copy   Coaxial Cable 12 AWG   50 Ohms
Documents & Media
Datasheets 5012M3612 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series CHEMINAX
Part Status Active
Cable Type Coaxial
Cable Group -
Wire Gauge 12 AWG
Conductor Strand 7 Strands / 0.0296"
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter 0.296" (7.52mm)
Shield Type Double Braid
Impedance 50 Ohms
Length -
Jacket Color Black
Usage -
Features -
Conductor Material Copper, Silver Coated
Dielectric Material Polyethylene (PE)
Dielectric Diameter 0.234" (5.94mm)
Shield Material Copper, Silver Coated
Shield Coverage 90%
VoP, Velocity of Propagation 78
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 469659-000

08:13:05 12/15/2018