USD

501232-3 Fiber Optic Cable Black Multimode, Simplex 1000µm 82.02' (25.00m)
Non-Stock
Value Added Item

501232-3

Datasheet
Digi-Key Part Number A1700-25-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 501232-3
Copy  
Description CBL FIBER OPTIC 1000UM SMPLX 25M
Copy  
Detailed Description

Fiber Optic Cable Black Multimode, Simplex 1000µm 82.02' (25.00m)

Copy  
Documents & Media
Datasheets 501232
Video File TE Connectivity: Fiber Comes Alive
PCN Obsolescence/ EOL Multiple Parts 19/Nov/2015
HTML Datasheet 501232
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series OPTIMATE
Packaging -
Part Status Obsolete
Style Standard
Type Multimode, Simplex
Length 82.02' (25.00m)
Core Diameter 980µm
Cladding Diameter 1000µm
Jacket (Insulation) Material Polyethylene (PE)
Jacket (Insulation) Diameter 0.087" (2.21mm)
Tensile Strength 8kg
Attenuation - Typ -0.14dB/m
Refractive Index - Core 1.492
Refractive Index - Cladding 1.42
Jacket Color Black
Ratings -
Features -
Operating Temperature -40°C ~ 85°C
Bend Radius 25mm
Core Material -
Cladding Material -
Numerical Aperture 0.46
Base Part Number 501232
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A1700-25