Add To Favorites
Photo Not Available
44A0811-24-9-MX 24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.14600 $730.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 44A0811-24-9-MX-ND
Copy   44A0811-24-9-MX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

44A0811-24-9-MX

Copy   44A0811-24-9-MX
Description HOOK-UP DUAL WALL STRND 24AWG
Copy   HOOK-UP DUAL WALL STRND 24AWG
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V

Copy   24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V
Documents & Media
Datasheets 44A0811 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-81044 and MIL-C-27500, 44A0811
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 24 AWG
Conductor Strand 19/36
Conductor Material Copper, Tinned
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter 0.054" (1.37mm)
Jacket (Insulation) Thickness 0.005" (0.13mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 150°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 265024-000

11:59:18 10/23/2018