Add To Favorites
Photo Not Available
44A0311-14-9CS3030 14 AWG Hook-Up, Dual Wall Wire 19/27 White 2500V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.02743 $2,054.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 44A0311-14-9CS3030-ND
Copy   44A0311-14-9CS3030-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

44A0311-14-9CS3030

Copy   44A0311-14-9CS3030
Description HOOK-UP DL WALL STRND 14AWG WHT
Copy   HOOK-UP DL WALL STRND 14AWG WHT
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

14 AWG Hook-Up, Dual Wall Wire 19/27 White 2500V

Copy   14 AWG Hook-Up, Dual Wall Wire 19/27 White 2500V
Documents & Media
Datasheets 44A0311 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-81044 and MIL-C-27500, 44A0311
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 14 AWG
Conductor Strand 19/27
Conductor Material Copper, Tinned
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter 0.115" (2.92mm)
Jacket (Insulation) Thickness 0.005" (0.13mm)
Length -
Voltage 2500V
Operating Temperature -65°C ~ 150°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CP7130-000

04:27:05 1/22/2019