USD
Favorite

44A0211-18-9-MX 18 AWG Hook-Up, Dual Wall Wire 19/30 White 1000V
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39299 $785.98

Submit a request for quotation on quantities greater than those displayed.

44A0211-18-9-MX

Datasheet
Digi-Key Part Number 44A0211-18-9-MX-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 44A0211-18-9-MX
Copy  
Description HOOK-UP DL WALL STRND 18AWG WHT
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

18 AWG Hook-Up, Dual Wall Wire 19/30 White 1000V

Copy  
Documents & Media
Datasheets 44A0211 Drawing
Environmental Information 282258-000 Statement of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-81044 and MIL-C-27500, 44A0211
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 18 AWG
Conductor Strand 19/30
Conductor Material Copper, Tinned
Jacket (Insulation) Material Polyvinyl Fluoride (PVF)
Jacket (Insulation) Diameter 0.073" (1.85mm)
Jacket (Insulation) Thickness 0.004" (0.09mm)
Length -
Voltage 1000V
Operating Temperature -65°C ~ 150°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 282258-000
282258-000-ND
8-1192110-7