Add To Favorites
Photo Not Available
44A0131-16-3/6/9 3 (1 Triad Twisted) Conductor Multi-Conductor Cable Multiple 16 AWG
Product Overview
Digi-Key Part Number 44A0131-16-3/6/9-ND
Copy   44A0131-16-3/6/9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

44A0131-16-3/6/9

Copy   44A0131-16-3/6/9
Description CABLE 3COND 16AWG MULTIPLE
Copy   CABLE 3COND 16AWG MULTIPLE
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3 (1 Triad Twisted) Conductor Multi-Conductor Cable Multiple 16 AWG

Copy   3 (1 Triad Twisted) Conductor Multi-Conductor Cable Multiple 16 AWG
Documents & Media
Datasheets 44A013x Drawing
Environmental Information 382409-000 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 3 (1 Triad Twisted)
Wire Gauge 16 AWG
Conductor Strand -
Conductor Material Copper, Tinned
Jacket (Insulation) Material -
Jacket (Insulation) Diameter 0.156" (3.96mm)
Shield Type -
Length -
Jacket Color Multiple
Ratings -
Features -
Voltage 600V
Operating Temperature -65°C ~ 150°C
Usage -
Jacket (Insulation) Thickness -
Conductor Insulation -
Shield Material -
Shield Coverage -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1192863-5
382409-000
382409-000-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.00010 $1,000.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Color

13:44:36 9/19/2018