Add To Favorites
44A0111-24-3-MX 24 AWG Hook-Up, Dual Wall Wire 19/36 Orange 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.14890 $744.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 44A0111-24-3-MX-ND
Copy   44A0111-24-3-MX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

44A0111-24-3-MX

Copy   44A0111-24-3-MX
Description HOOK-UP DL WALL STRND 24AWG ORG
Copy   HOOK-UP DL WALL STRND 24AWG ORG
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24 AWG Hook-Up, Dual Wall Wire 19/36 Orange 600V

Copy   24 AWG Hook-Up, Dual Wall Wire 19/36 Orange 600V
Documents & Media
Datasheets 44A0111 Spec. Drawing
Environmental Information 282043-013 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-81044 and MIL-C-27500, 44A0111
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 24 AWG
Conductor Strand 19/36
Conductor Material Copper, Tinned
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter 0.040" (1.02mm)
Jacket (Insulation) Thickness 0.0031" (0.080mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 150°C
Jacket Color Orange
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 282043-013
282043-013-ND
6-1192098-4

02:08:43 10/18/2018