Add To Favorites
44A0111-16-7-L183 16 AWG Hook-Up, Dual Wall Wire 19/29 Violet 600V
Product Overview
Digi-Key Part Number 44A0111-16-7-L183-ND
Copy   44A0111-16-7-L183-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

44A0111-16-7-L183

Copy   44A0111-16-7-L183
Description HOOK-UP DL WALL STRND 16AWG VIO
Copy   HOOK-UP DL WALL STRND 16AWG VIO
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

16 AWG Hook-Up, Dual Wall Wire 19/29 Violet 600V

Copy   16 AWG Hook-Up, Dual Wall Wire 19/29 Violet 600V
Documents & Media
Datasheets 44A0111 Spec. Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-81044 and MIL-C-27500, 44A0111
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 16 AWG
Conductor Strand 19/29
Conductor Material Copper, Tinned
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter 0.072" (1.83mm)
Jacket (Insulation) Thickness 0.0031" (0.080mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 150°C
Jacket Color Violet
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CF4096-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.26407 $5,281.38

Submit a request for quotation on quantities greater than those displayed.

13:19:26 9/24/2018