Add To Favorites
44A0111-16-6-L183 16 AWG Hook-Up, Dual Wall Wire 19/29 Blue 600V 5000' (1524.0m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.27728 $5,545.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 44A0111-16-6-L183-ND
Copy   44A0111-16-6-L183-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

44A0111-16-6-L183

Copy   44A0111-16-6-L183
Description HOOK-UP DL STRD 16AWG BLUE 5000'
Copy   HOOK-UP DL STRD 16AWG BLUE 5000'
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

16 AWG Hook-Up, Dual Wall Wire 19/29 Blue 600V 5000' (1524.0m)

Copy   16 AWG Hook-Up, Dual Wall Wire 19/29 Blue 600V 5000' (1524.0m)
Documents & Media
Datasheets 44A0111 Spec. Drawing
Environmental Information CF4095-000 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-81044 and MIL-C-27500, 44A0111
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 16 AWG
Conductor Strand 19/29
Conductor Material Copper, Tinned
Jacket (Insulation) Material Polyvinyl Fluoride (PVF)
Jacket (Insulation) Diameter 0.072" (1.83mm)
Jacket (Insulation) Thickness 0.0031" (0.080mm)
Length 5000' (1524.0m)
Voltage 600V
Operating Temperature -65°C ~ 150°C
Jacket Color Blue
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CF4095-000
CF4095-000-ND
Alternate Color
  • Digi-Key Part Number: 44A0111-16-9-L183-ND
  • Description: HOOK-UP DL STRND 16AWG WHT 5000'
  • Quantity Available: 0

08:44:27 1/21/2019