Add To Favorites
Photo Not Available
44/0411-24-9 24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.13471 $5,673.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 44/0411-24-9-ND
Copy   44/0411-24-9-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

44/0411-24-9

Copy   44/0411-24-9
Description HOOK-UP DUAL WALL STRND 24AWG
Copy   HOOK-UP DUAL WALL STRND 24AWG
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V

Copy   24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V
Documents & Media
Datasheets 44/0411 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 24 AWG
Conductor Strand 19/36
Conductor Material Copper, Tinned
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter 0.039" (0.99mm)
Jacket (Insulation) Thickness 0.0030" (0.076mm)
Length -
Voltage 600V
Operating Temperature 135°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 270029-000

16:41:49 1/18/2019