Add To Favorites
Photo Not Available
3-1768042-0 Wire Marker, Clip-On White Polyoxymethylene (POM)
Product Overview
Digi-Key Part Number 3-1768042-0-ND
Copy   3-1768042-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-1768042-0

Copy   3-1768042-0
Description MARKER SNAP-ON MINUS 1.9-2.65MM
Copy   MARKER SNAP-ON MINUS 1.9-2.65MM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Wire Marker, Clip-On White Polyoxymethylene (POM)

Copy   Wire Marker, Clip-On  White Polyoxymethylene (POM)
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Snap-On
Packaging ? 30 per Wand; 10 Wands per Pkg
Part Status Active
Type Wire Marker, Clip-On
Size -
Cable Diameter 0.075" ~ 0.104" (1.90mm ~ 2.65mm)
Legend Minus (-)
Color White
Material Polyoxymethylene (POM)
Operating Temperature -40°C ~ 106°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 300
Other Names STD03W-MINUS
STD03W-MINUS-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 0.06157 $18.47

Submit a request for quotation on quantities greater than those displayed.

02:57:23 9/22/2018