Add To Favorites
Photo Not Available
265091-000 16 AWG Hook-Up, Dual Wall Wire 19/29 Blue 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.26217 $524.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 265091-000-ND
Copy   265091-000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

265091-000

Copy   265091-000
Description HOOK-UP DUAL WALL STRND 16AWG
Copy   HOOK-UP DUAL WALL STRND 16AWG
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16 AWG Hook-Up, Dual Wall Wire 19/29 Blue 600V

Copy   16 AWG Hook-Up, Dual Wall Wire 19/29 Blue 600V
Documents & Media
Datasheets 44A0811 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 16 AWG
Conductor Strand 19/29
Conductor Material Copper, Tinned
Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter 0.089" (2.26mm)
Jacket (Insulation) Thickness 0.005" (0.13mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 150°C
Jacket Color Blue
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

22:17:26 1/15/2019