Add To Favorites
Photo Not Available
234A032-100-0 Heat Shrink Boot, Rectangular - Right Angle, 90° Black 32
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
75 22.35000 $1,676.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 234A032-100-0-ND
Copy   234A032-100-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

234A032-100-0

Copy   234A032-100-0
Description BOOT MOLDED
Copy   BOOT MOLDED
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Shrink Boot, Rectangular - Right Angle, 90° Black 32

Copy   Heat Shrink Boot, Rectangular - Right Angle, 90° Black 32
Documents & Media
Datasheets 234A011 - 071 Drawing
Featured Product Drone Solutions
PCN Design/Specification Multiple Drawings Ordering Information Descriptions 27/Oct/2018
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Thermofit 234A0
Part Status Active
Type Boot, Rectangular - Right Angle, 90°
Shell Size - Insert 32
Features -
Color Black
Material Polyolefin (PO), Semi-Flexible
Large Diameter Supplied 1.661" (42.19mm)
Large Diameter Recovered 1.661" (42.19mm)
Small Diameter Supplied 0.551" (14.00mm)
Small Diameter Recovered 0.291" (7.39mm)
Large Recovered Length -
Small Recovered Length -
Total Length Supplied -
Total Length Recovered -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 75
Other Names 418825-000

03:51:45 1/24/2019