Add To Favorites
Photo Not Available
22759/43-12-9CS2348 12 AWG Hook-Up, Dual Wall Wire 37/28 White 600V
Product Overview
Digi-Key Part Number 22759/43-12-9CS2348-ND
Copy   22759/43-12-9CS2348-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

22759/43-12-9CS2348

Copy   22759/43-12-9CS2348
Description HOOK-UP DUAL WALL STRND 12AWG
Copy   HOOK-UP DUAL WALL STRND 12AWG
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 AWG Hook-Up, Dual Wall Wire 37/28 White 600V

Copy   12 AWG Hook-Up, Dual Wall Wire 37/28 White 600V
Documents & Media
Datasheets 55A0812 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A0812
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 12 AWG
Conductor Strand 37/28
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.111" (2.82mm)
Jacket (Insulation) Thickness 0.009" (0.23mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 200°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 308035-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 1.10516 $5,525.78

Submit a request for quotation on quantities greater than those displayed.

01:07:05 9/25/2018