Add To Favorites
Photo Not Available
22759/43-10-91 10 AWG Hook-Up, Dual Wall Wire 37/26 White, Brown Stripe 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.32683 $4,653.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 22759/43-10-91-ND
Copy   22759/43-10-91-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

22759/43-10-91

Copy   22759/43-10-91
Description HOOK-UP DL WALL STRND 10AWG W/B
Copy   HOOK-UP DL WALL STRND 10AWG W/B
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10 AWG Hook-Up, Dual Wall Wire 37/26 White, Brown Stripe 600V

Copy   10 AWG Hook-Up, Dual Wall Wire 37/26 White, Brown Stripe 600V
Documents & Media
Datasheets 55A0812 Drawing
Spec 55
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A0812
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 10 AWG
Conductor Strand 37/26
Conductor Material Copper, Silver Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.134" (3.40mm)
Jacket (Insulation) Thickness 0.009" (0.23mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 200°C
Jacket Color White, Brown Stripe
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 111059-000

04:39:00 1/23/2019