Add To Favorites
  • May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 22759/41-12-9-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

22759/41-12-9

Description HOOK-UP DUAL WALL STRND 12AWG
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 AWG Hook-Up, Dual Wall Wire 37/28 White 600V

Documents & Media
Datasheets 55A0813 Drawing
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A0813
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 12 AWG
Conductor Strand 37/28
Conductor Material Copper, Nickel Coated
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.111" (2.82mm)
Jacket (Insulation) Thickness 0.009" (0.23mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 200°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Other Names 218447-001

21:01:56 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.11009 $2,220.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback