USD
Favorite

Photo Not Available
22759/34-01-9 1 AWG Hook-Up, Dual Wall Wire 817/30 White 600V Enter Number of Feet in Order Quantity
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.34000 $28.34
5 25.30000 $126.50
10 23.99800 $239.98
25 19.61400 $490.35
50 18.79100 $939.55
100 18.35410 $1,835.41
250 18.34620 $4,586.55
500 15.26536 $7,632.68

Submit a request for quotation on quantities greater than those displayed.

22759/34-01-9

Datasheet
Digi-Key Part Number 22759/34-01-9-DS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 22759/34-01-9
Copy  
Description HOOK-UP DUAL WALL STRND 1AWG FT
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1 AWG Hook-Up, Dual Wall Wire 817/30 White 600V Enter Number of Feet in Order Quantity

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A8039
Packaging Digi-Spool™, Continuous Spool
Part Status Active
Cable Type Hook-Up, Dual Wall
Wire Gauge 1 AWG
Conductor Strand 817/30
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.445" (11.30mm)
Jacket (Insulation) Thickness 0.009" (0.23mm)
Length Enter Number of Feet in Order Quantity
Voltage 600V
Operating Temperature -65°C ~ 150°C
Jacket Color White
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 218560-001
22759/34-01-9-DS
22759/34-01-9-MS
22759/34-01-9-MS-ND
22759/34-01-9-ND