Add To Favorites
Photo Not Available
22759/32-28-8 28 AWG Hook-Up Wire 7/36 Gray 600V
Product Overview
Digi-Key Part Number 22759/32-28-8-ND
Copy   22759/32-28-8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

22759/32-28-8

Copy   22759/32-28-8
Description HOOK-UP STRND 28AWG 600V GRAY
Copy   HOOK-UP STRND 28AWG 600V GRAY
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

28 AWG Hook-Up Wire 7/36 Gray 600V

Copy   28 AWG Hook-Up Wire 7/36 Gray 600V
Documents & Media
Datasheets 55A0111 Drawing
Spec 55
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A0111
Part Status Active
Cable Type Hook-Up
Wire Gauge 28 AWG
Conductor Strand 7/36
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.027" (0.69mm)
Jacket (Insulation) Thickness 0.005" (0.13mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 150°C
Jacket Color Gray
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 868639-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26161 $1,308.06

Submit a request for quotation on quantities greater than those displayed.

06:16:40 9/25/2018