Add To Favorites
Photo Not Available
22759/32-18-5 18 AWG Hook-Up Wire 19/30 Green 600V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.27080 $1,354.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 22759/32-18-5-ND
Copy   22759/32-18-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

22759/32-18-5

Copy   22759/32-18-5
Description HOOK-UP STRND 18AWG 600V GREEN
Copy   HOOK-UP STRND 18AWG 600V GREEN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

18 AWG Hook-Up Wire 19/30 Green 600V

Copy   18 AWG Hook-Up Wire 19/30 Green 600V
Documents & Media
Datasheets 55A0111 Drawing
Spec 55
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A0111
Part Status Active
Cable Type Hook-Up
Wire Gauge 18 AWG
Conductor Strand 19/30
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.060" (1.52mm)
Jacket (Insulation) Thickness 0.005" (0.13mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 150°C
Jacket Color Green
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names 375527-000

08:23:31 1/20/2019