USD
Favorite

Photo Not Available
22759/32-18-4CS2621 18 AWG Hook-Up Wire 19/30 Yellow 600V
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39743 $794.85

Submit a request for quotation on quantities greater than those displayed.

22759/32-18-4CS2621

Datasheet
Digi-Key Part Number 22759/32-18-4CS2621-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 22759/32-18-4CS2621
Copy  
Description HOOK-UP STRND 18AWG 600V YELLOW
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

18 AWG Hook-Up Wire 19/30 Yellow 600V

Copy  
Documents & Media
Datasheets Spec 55 Datasheet
55A0111 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series MIL-W-22759 and MIL-C-27500, 55A0111
Part Status Active
Cable Type Hook-Up
Wire Gauge 18 AWG
Conductor Strand 19/30
Conductor Material Copper, Tinned
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter 0.060" (1.52mm)
Jacket (Insulation) Thickness 0.005" (0.13mm)
Length -
Voltage 600V
Operating Temperature -65°C ~ 150°C
Jacket Color Yellow
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 414413-000