Add To Favorites
Photo Not Available
222D152-4-60-0 Heat Shrink Boot - 90° Black 52
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
84 19.20000 $1,612.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 222D152-4-60-0-ND
Copy   222D152-4-60-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

222D152-4-60-0

Copy   222D152-4-60-0
Description BOOT MOLDED
Copy   BOOT MOLDED
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Shrink Boot - 90° Black 52

Copy   Heat Shrink Boot - 90° Black 52
Documents & Media
Datasheets 222D-xx-x-60 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Thermofit 222D1
Part Status Active
Type Boot - 90°
Shell Size - Insert 52
Features -
Color Black
Material Polyolefin (PO), Flexible
Large Diameter Supplied 1.420" (36.07mm)
Large Diameter Recovered 0.880" (22.35mm)
Small Diameter Supplied 1.420" (36.07mm)
Small Diameter Recovered 0.330" (8.38mm)
Large Recovered Length 1.380" (35.05mm)
Small Recovered Length 0.570" (14.48mm)
Total Length Supplied -
Total Length Recovered -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 84
Other Names 807767-000

10:12:17 1/17/2019