Add To Favorites
Photo Not Available
222A142-100/180-0 Heat Shrink Boot - 90° Black 42
Product Overview
Digi-Key Part Number 222A142-100/180-0-ND
Copy   222A142-100/180-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

222A142-100/180-0

Copy   222A142-100/180-0
Description BOOT MOLDED
Copy   BOOT MOLDED
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Heat Shrink Boot - 90° Black 42

Copy   Heat Shrink Boot - 90° Black 42
Documents & Media
Datasheets 222A111 - 196 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Thermofit 222A1
Part Status Active
Type Boot - 90°
Shell Size - Insert 42
Features -
Color Black
Material Polyolefin (PO), Semi-Flexible
Large Diameter Supplied 1.280" (32.51mm)
Large Diameter Recovered 0.681" (17.30mm)
Small Diameter Supplied 0.902" (22.91mm)
Small Diameter Recovered 0.272" (6.91mm)
Large Recovered Length 1.201" (30.51mm)
Small Recovered Length 0.980" (24.89mm)
Total Length Supplied -
Total Length Recovered -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 115853-000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.70400 $567.60

Submit a request for quotation on quantities greater than those displayed.

08:45:49 9/19/2018