Add To Favorites
Photo Not Available
214A042-3/86-0 Heat Shrink Boot, Rectangular Black 42
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
84 19.20000 $1,612.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 214A042-3/86-0-ND
Copy   214A042-3/86-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

214A042-3/86-0

Copy   214A042-3/86-0
Description BOOT MOLDED
Copy   BOOT MOLDED
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Shrink Boot, Rectangular Black 42

Copy   Heat Shrink Boot, Rectangular Black 42
Documents & Media
Datasheets 214A011 - 052 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Thermofit 214A0
Part Status Active
Type Boot, Rectangular
Shell Size - Insert 42
Features -
Color Black
Material Polyolefin (PO), Semi-Rigid
Large Diameter Supplied 2.360" (59.94mm)
Large Diameter Recovered 2.311" (58.70mm)
Small Diameter Supplied 0.681" (17.30mm)
Small Diameter Recovered 0.339" (8.61mm)
Large Recovered Length 1.118" (28.40mm)
Small Recovered Length -
Total Length Supplied -
Total Length Recovered 2.098" (53.29mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 84
Other Names 659473-000

07:49:37 1/23/2019