Add To Favorites
207370-1 Adapter For Flexible Conduit, 0.37" (9.5mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,600 1.18609 $1,897.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A113024-ND
Copy   A113024-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

207370-1

Copy   207370-1
Description CONN FLEXIBLE 3/8" CONDUIT STR
Copy   CONN FLEXIBLE 3/8" CONDUIT STR
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Adapter For Flexible Conduit, 0.37" (9.5mm)

Copy   Adapter For Flexible Conduit, 0.37" (9.5mm)
Documents & Media
Datasheets 207370 Drawing
Environmental Information 207370-1 Statement of Compliance
RoHS 2 Statement
PCN Design/Specification 20737(0,3)-1 Logo 04/Nov/2016
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series -
Part Status Active
Accessory Type Adapter
For Use With/Related Products Flexible Conduit, 0.37" (9.5mm)
Material Steel
Features Straight Cable Exit
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,600
Other Names 207370-1-ND
A113024

14:40:07 1/19/2019