Add To Favorites
Photo Not Available
202D153-4/86-0 Heat Shrink Boot Black 53
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
88 19.06500 $1,677.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 202D153-4/86-0-ND
Copy   202D153-4/86-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

202D153-4/86-0

Copy   202D153-4/86-0
Description BOOT MOLDED
Copy   BOOT MOLDED
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Heat Shrink Boot Black 53

Copy   Heat Shrink Boot Black 53
Documents & Media
Datasheets 202D121-196 Drawing
Featured Product Drone Solutions
PCN Design/Specification 202D121thru196 Drawing Revision 14/Feb/2018
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Thermofit 202D1
Part Status Active
Type Boot
Shell Size - Insert 53
Features -
Color Black
Material Polyolefin (PO), Flexible
Large Diameter Supplied 1.420" (36.07mm)
Large Diameter Recovered 0.882" (22.40mm)
Small Diameter Supplied 1.420" (36.07mm)
Small Diameter Recovered 0.331" (8.41mm)
Large Recovered Length 1.630" (41.40mm)
Small Recovered Length 1.169" (29.69mm)
Total Length Supplied -
Total Length Recovered 3.150" (80.01mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 88
Other Names 005087-000

21:20:39 1/21/2019