Add To Favorites
Photo Not Available
202C642-71/86-0 Heat Shrink Boot Black 42
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
32 22.67188 $725.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 202C642-71/86-0-ND
Copy   202C642-71/86-0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

202C642-71/86-0

Copy   202C642-71/86-0
Description BOOT MOLDED
Copy   BOOT MOLDED
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Heat Shrink Boot Black 42

Copy   Heat Shrink Boot Black 42
Documents & Media
Datasheets 202C611-663 Drawing
Featured Product Drone Solutions
Product Attributes Select All
Categories
Manufacturer TE Connectivity Raychem Cable Protection
Series Thermofit 202C6
Part Status Active
Type Boot
Shell Size - Insert 42
Features -
Color Black
Material Polyolefin (PO), Flexible
Large Diameter Supplied 1.882" (47.80mm)
Large Diameter Recovered 0.882" (22.40mm)
Small Diameter Supplied 1.882" (47.80mm)
Small Diameter Recovered 0.882" (22.40mm)
Large Recovered Length -
Small Recovered Length 1.000" (25.40mm)
Total Length Supplied -
Total Length Recovered 6.252" (158.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 32
Other Names 449471-000

08:08:54 11/19/2018